


689N02229011F0E | |
|---|---|
DigiKey Part Number | 151-689N02229011F0E-ND |
Manufacturer | |
Manufacturer Product Number | 689N02229011F0E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 689N02229011F0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | - | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,65050 € | 565,05 € |
| Unit Price without VAT: | 5,65050 € |
|---|---|
| Unit Price with VAT: | 6,72410 € |











