


686E0321250110E | |
|---|---|
DigiKey Part Number | 151-686E0321250110E-ND |
Manufacturer | |
Manufacturer Product Number | 686E0321250110E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 686E0321250110E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.106" (2.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 6,50400 € | 65,04 € |
| 25 | 6,09720 € | 152,43 € |
| 50 | 5,80580 € | 290,29 € |
| 100 | 5,52880 € | 552,88 € |
| 300 | 5,11657 € | 1.534,97 € |
| 500 | 4,93560 € | 2.467,80 € |
| 1.000 | 4,70026 € | 4.700,26 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |











