
307-220-058 | |
|---|---|
DigiKey Part Number | 151-1254-ND |
Manufacturer | |
Manufacturer Product Number | 307-220-058 |
Description | CARD GUIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Card Guide For 305, 306, 307, 315, 316, 337, 338, 355, 356, 357, 387 Series |
Datasheet | Datasheet |
EDA/CAD Models | 307-220-058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Card Guide | |
For Use With/Related Products | 305, 306, 307, 315, 316, 337, 338, 355, 356, 357, 387 Series | |
Features | Accepts .062" (1.57mm) Cards | |
Material | Thermoplastic, Polyester | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91600 € | 19,16 € |
| 25 | 1,79600 € | 44,90 € |
| 50 | 1,71020 € | 85,51 € |
| 100 | 1,62840 € | 162,84 € |
| 300 | 1,50693 € | 452,08 € |
| 500 | 1,45356 € | 726,78 € |
| 1.000 | 1,38421 € | 1.384,21 € |
| 2.500 | 1,29761 € | 3.244,02 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

