CSM-8Q SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-20BQ-DS

DigiKey Part Number
XC2015TR-ND - Tape & Reel (TR)
XC2015CT-ND - Cut Tape (CT)
XC2015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-18-20BQ-DS
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-18-20BQ-DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91.829
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 $1,17 $
101,02100 $10,21 $
250,96520 $24,13 $
500,92540 $46,27 $
1000,88710 $88,71 $
2500,83892 $209,73 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,77099 $770,99 $
2.0000,73913 $1.478,26 $
3.0000,72112 $2.163,36 $
5.0000,69907 $3.495,35 $
7.0000,68491 $4.794,37 $
10.0000,67023 $6.702,30 $
12.0000,66285 $7.954,20 $
Manufacturers Standard Package
Unit Price without VAT:1,17000 $
Unit Price with VAT:1,39230 $