
ECS-.327-7-1210B-N-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-7-1210B-N-TR-ND - Tape & Reel (TR) 50-ECS-.327-7-1210B-N-TRCT-ND - Cut Tape (CT) 50-ECS-.327-7-1210B-N-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-1210B-N-TR |
Description | CRYSTAL 32.768 KHZ 7PF SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,09960 € | 27,49 € |
| 50 | 1,05420 € | 52,71 € |
| 100 | 1,01040 € | 101,04 € |
| 250 | 0,95556 € | 238,89 € |
| 500 | 0,91606 € | 458,03 € |
| 1.000 | 0,87821 € | 878,21 € |
| 2.500 | 0,86469 € | 2.161,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,79634 € | 3.981,70 € |
| 10.000 | 0,76352 € | 7.635,20 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


