
ECS-3225MVQ-080-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-080-BP-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-080-BP-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-080-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-080-BP-TR |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,81480 € | 20,37 € |
| 50 | 0,78120 € | 39,06 € |
| 100 | 0,74870 € | 74,87 € |
| 250 | 0,70808 € | 177,02 € |
| 500 | 0,67880 € | 339,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65074 € | 650,74 € |
| 2.000 | 0,62386 € | 1.247,72 € |
| 3.000 | 0,60865 € | 1.825,95 € |
| 5.000 | 0,59003 € | 2.950,15 € |
| 7.000 | 0,57809 € | 4.046,63 € |
| 10.000 | 0,57149 € | 5.714,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

