
ECS-250-10-37B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-37B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-250-10-37B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-10-37B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-37B2-CTN-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-37B2-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27840 € | 6,96 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,25580 € | 25,58 € |
| 250 | 0,24188 € | 60,47 € |
| 500 | 0,23188 € | 115,94 € |
| 1.000 | 0,22230 € | 222,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20790 € | 623,70 € |
| 6.000 | 0,19930 € | 1.195,80 € |
| 9.000 | 0,19444 € | 1.749,96 € |
| 15.000 | 0,18848 € | 2.827,20 € |
| 21.000 | 0,18466 € | 3.877,86 € |
| 30.000 | 0,18070 € | 5.421,00 € |
| 36.000 | 0,17871 € | 6.433,56 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

