ECX-33Q SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-12-33Q-JES-TR

DigiKey Part Number
XC2177TR-ND - Tape & Reel (TR)
XC2177CT-ND - Cut Tape (CT)
XC2177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-12-33Q-JES-TR
Description
CRYSTAL 20.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-12-33Q-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,46600 €4,66 €
250,44120 €11,03 €
500,42300 €21,15 €
1000,40550 €40,55 €
2500,38344 €95,86 €
5000,36760 €183,80 €
1.0000,35238 €352,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32957 €988,71 €
6.0000,31595 €1.895,70 €
9.0000,30825 €2.774,25 €
15.0000,29882 €4.482,30 €
21.0000,29277 €6.148,17 €
30.0000,28649 €8.594,70 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €