
ECS-160-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1282TR-ND - Tape & Reel (TR) XC1282CT-ND - Cut Tape (CT) XC1282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-5PX-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,23100 € | 11,55 € |
| 100 | 0,22150 € | 22,15 € |
| 250 | 0,20948 € | 52,37 € |
| 500 | 0,20082 € | 100,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18822 € | 188,22 € |
| 2.000 | 0,16776 € | 335,52 € |
| 3.000 | 0,16473 € | 494,19 € |
| 5.000 | 0,16162 € | 808,10 € |
| 7.000 | 0,16109 € | 1.127,63 € |
| 24.000 | 0,15862 € | 3.806,88 € |
| 25.000 | 0,15823 € | 3.955,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










