
ECS-160-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1776TR-ND - Tape & Reel (TR) XC1776CT-ND - Cut Tape (CT) XC1776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-3X-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,21480 € | 5,37 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,19730 € | 19,73 € |
| 250 | 0,18660 € | 46,65 € |
| 500 | 0,17888 € | 89,44 € |
| 1.000 | 0,17148 € | 171,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16037 € | 481,11 € |
| 6.000 | 0,15374 € | 922,44 € |
| 9.000 | 0,14999 € | 1.349,91 € |
| 15.000 | 0,14539 € | 2.180,85 € |
| 21.000 | 0,14245 € | 2.991,45 € |
| 30.000 | 0,13939 € | 4.181,70 € |
| 36.000 | 0,13785 € | 4.962,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |












