Image for W3G250-CL53-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3G250-CL53-11

DigiKey Part Number
381-W3G250-CL53-11-ND
Manufacturer
Manufacturer Product Number
W3G250-CL53-11
Description
EC AXIAL FAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 320mm Dia Ball 827.5 CFM (23.17m³/min) 3 Wire Leads, 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 320mm Dia
Width
96.00mm
Air Flow
827.5 CFM (23.17m³/min)
Static Pressure
0.642 in H2O (160.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
145W
RPM
2950 RPM
Termination
3 Wire Leads, 4 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CE, CSA, UL
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Steel
Material - Blade
Polypropylene (PP)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10513,45900 €5.134,59 €
Manufacturers Standard Package
Unit Price without VAT:513,45900 €
Unit Price with VAT:611,01621 €