
W3G200-HD01-03 | |
|---|---|
DigiKey Part Number | 381-2744-ND |
Manufacturer | |
Manufacturer Product Number | W3G200-HD01-03 |
Description | FAN 200-240VAC 54W 560CFM 225MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 225mm L x 225mm H Ball Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | - | |
Static Pressure | 0.385 in H2O (96.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | 54.0W | |
RPM | 2900 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 3.7 lbs (1.7 kg) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polypropylene (PP) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,78000 € | 356,78 € |
| 10 | 286,31600 € | 2.863,16 € |
| 30 | 280,53467 € | 8.416,04 € |
| Unit Price without VAT: | 356,78000 € |
|---|---|
| Unit Price with VAT: | 424,56820 € |

