
RG160-28/14NU | |
|---|---|
DigiKey Part Number | 381-2775-ND |
Manufacturer | |
Manufacturer Product Number | RG160-28/14NU |
Description | FAN BLOWER CF 220X56MM 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Square - 220mm L x 220mm H Ball 123.0 CFM (3.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 220mm L x 220mm H | |
Width | 56.00mm | |
Air Flow | 123.0 CFM (3.44m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 20 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 131°F (-20 ~ 55°C) | |
Approval Agency | UL | |
Weight | 3 lbs (1.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,49000 € | 178,49 € |
| 24 | 139,10583 € | 3.338,54 € |
| Unit Price without VAT: | 178,49000 € |
|---|---|
| Unit Price with VAT: | 212,40310 € |


