


8315100281 | |
|---|---|
DigiKey Part Number | 381-8315100281-ND |
Manufacturer | |
Manufacturer Product Number | 8315100281 |
Description | AXIACI92R 230VAC 92X38MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 28.2 CFM (0.800m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.15mm | |
Air Flow | 28.2 CFM (0.800m³/min) | |
Static Pressure | 0.189 in H2O (47.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Locked Rotor Protection | |
Noise | 31.0dB(A) | |
Power (Watts) | 1.30W | |
RPM | 2500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 167°F (-40 ~ 75°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.021A | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,79000 € | 113,79 € |
| 10 | 91,93300 € | 919,33 € |
| 36 | 83,78889 € | 3.016,40 € |
| Unit Price without VAT: | 113,79000 € |
|---|---|
| Unit Price with VAT: | 135,41010 € |

