


8315100190 | |
|---|---|
DigiKey Part Number | 381-8315100190-ND |
Manufacturer | |
Manufacturer Product Number | 8315100190 |
Description | AXIACI120U 115/230VAC 120X38MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 119mm L x 119mm H Ball 94.2 CFM (2.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.15mm | |
Air Flow | 94.2 CFM (2.64m³/min) | |
Static Pressure | 0.409 in H2O (102.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Locked Rotor Protection | |
Noise | 40.0dB(A) | |
Power (Watts) | 3.60W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.058A | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,70000 € | 89,70 € |
| 10 | 72,59400 € | 725,94 € |
| 36 | 65,18583 € | 2.346,69 € |
| Unit Price without VAT: | 89,70000 € |
|---|---|
| Unit Price with VAT: | 106,74300 € |

