Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150mm H Ball 311.0 CFM (8.71m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8315100157

DigiKey Part Number
381-8315100157-ND
Manufacturer
Manufacturer Product Number
8315100157
Description
FAN AXIAL 171.5X50.8MM 24VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150mm H Ball 311.0 CFM (8.71m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 171.5mm L x 150mm H
Width
50.80mm
Air Flow
311.0 CFM (8.71m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
71.0dB(A)
Power (Watts)
58 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
16 ~ 30VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1180,41000 €180,41 €
10145,30900 €1.453,09 €
32140,69000 €4.502,08 €
Manufacturers Standard Package
Unit Price without VAT:180,41000 €
Unit Price with VAT:214,68790 €