Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 241.3 CFM (6.76m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 241.3 CFM (6.76m³/min) 2 Terminals
6400_Series_Side-B

6448

DigiKey Part Number
381-1006-ND
Manufacturer
Manufacturer Product Number
6448
Description
FAN AXIAL 172X50.8MM 48VDC TERM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 241.3 CFM (6.76m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
6448 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
241.3 CFM (6.76m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
57.0dB(A)
Power (Watts)
17 W
RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 162°F (-20 ~ 72°C)
Approval Agency
-
Weight
1.7 lbs (771.1 g)
Current Rating (Amps)
-
Voltage Range
28 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
75000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,50000 €107,50 €
1086,87200 €868,72 €
3281,41281 €2.605,21 €
Manufacturers Standard Package
Unit Price without VAT:107,50000 €
Unit Price with VAT:127,92500 €