
UR050-001-24G | |
|---|---|
DigiKey Part Number | TL1795-ND |
Manufacturer | |
Manufacturer Product Number | UR050-001-24G |
Description | CBL USB2.0 A PLUG-MCR B PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,62100 € | 46,21 € |
| 25 | 4,33160 € | 108,29 € |
| 50 | 4,12460 € | 206,23 € |
| 100 | 3,92770 € | 392,77 € |
| 250 | 3,68184 € | 920,46 € |
| 500 | 3,50620 € | 1.753,10 € |
| 1.000 | 3,33900 € | 3.339,00 € |
| 2.500 | 3,23253 € | 8.081,33 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |




















