USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U325-010

DigiKey Part Number
95-U325-010-ND
Manufacturer
Manufacturer Product Number
U325-010
Description
USB 3.0 SUPERSPEED A TO A CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,81000 €13,81 €
1012,25200 €122,52 €
2511,68080 €292,02 €
5011,26740 €563,37 €
10010,86820 €1.086,82 €
25010,36264 €2.590,66 €
5009,99588 €4.997,94 €
Manufacturers Standard Package
Unit Price without VAT:13,81000 €
Unit Price with VAT:16,43390 €