Outlet Strip, Power Strip, Surge Protector 300J Desktop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP28PD57WCAM

DigiKey Part Number
95-TLP28PD57WCAM-ND
Manufacturer
Manufacturer Product Number
TLP28PD57WCAM
Description
SAFE-IT SURGE PROTECTOR 57W 2OUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 300J Desktop
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Desktop
Current - Max
-
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
Energy
300J
Cord Length
8' (2.44m)
Approval Agency
FCC
Features
USB Charge Port(s)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,01000 €74,01 €
569,07400 €345,37 €
1067,05300 €670,53 €
2564,46960 €1.611,74 €
5062,58180 €3.129,09 €
10060,74930 €6.074,93 €
Manufacturers Standard Package
Unit Price without VAT:74,01000 €
Unit Price with VAT:88,07190 €