12VDC Voltage Input 3 kW Power Output Continuous Inverter 4 AC Outlets NEMA 5-15R (4) North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV3000GFCI

DigiKey Part Number
PV3000GFCI-ND
Manufacturer
Manufacturer Product Number
PV3000GFCI
Description
HEAVY DUTY INV DC TO AC 4 OUTLET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 3 kW Power Output Continuous Inverter 4 AC Outlets NEMA 5-15R (4) North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Inverter
Voltage - Output
120VAC
Voltage - Input
12VDC
AC Outlets
4
Connector - AC Output
NEMA 5-15R (4)
Connector - Voltage Input
Terminals
Power - Output Continuous
3 kW
Power - Output Surge
6 kW
Remote Capability
Yes
Region Utilized
North America
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.219,45000 €1.219,45 €
Manufacturers Standard Package
Unit Price without VAT:1.219,45000 €
Unit Price with VAT:1.451,14550 €