
P772-015 | |
|---|---|
DigiKey Part Number | P772-015-ND |
Manufacturer | |
Manufacturer Product Number | P772-015 |
Description | CABLE ASSY DB25 SHLD GRAY 4.57M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,41000 € | 51,41 € |
| Unit Price without VAT: | 51,41000 € |
|---|---|
| Unit Price with VAT: | 61,17790 € |




