
P004-005-13A | |
|---|---|
DigiKey Part Number | TL860-ND |
Manufacturer | |
Manufacturer Product Number | P004-005-13A |
Description | CORD 16AWG IEC320C14 - 320C13 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 5.00' (1.52m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 9,39200 € | 93,92 € |
| 25 | 8,80360 € | 220,09 € |
| 50 | 8,38320 € | 419,16 € |
| 100 | 7,98320 € | 798,32 € |
| 250 | 7,48368 € | 1.870,92 € |
| 500 | 7,12686 € | 3.563,43 € |
| 1.000 | 7,02166 € | 7.021,66 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |











