
N785-H01-SFP-D | |
|---|---|
DigiKey Part Number | 95-N785-H01-SFP-D-ND |
Manufacturer | |
Manufacturer Product Number | N785-H01-SFP-D |
Description | HARDENED GIGABIT FIBER TO ETHERN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 20V ~ 57V | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,22000 € | 159,22 € |
| 10 | 141,25500 € | 1.412,55 € |
| 25 | 139,87680 € | 3.496,92 € |
| Unit Price without VAT: | 159,22000 € |
|---|---|
| Unit Price with VAT: | 189,47180 € |







