Patch Panel, Cat6 RJ45 24 1 Network
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N254-024-SH-D

DigiKey Part Number
N254-024-SH-D-ND
Manufacturer
Manufacturer Product Number
N254-024-SH-D
Description
24-PORT 1U RACK-MOUNT PATCH PANE
Customer Reference
Detailed Description
Patch Panel, Cat6 RJ45 24 1 Network
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Patch Panel, Cat6
Connector Type
RJ45
Number of Positions
24
Number of Rows
1
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.