Parametric Equivalent
Parametric Equivalent

M102-02M-BK | |
|---|---|
DigiKey Part Number | 95-M102-02M-BK-ND |
Manufacturer | |
Manufacturer Product Number | M102-02M-BK |
Description | CBL ASSY USB-C M-LIGHTNING 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 10 | 23,88000 € | 238,80 € |
| 25 | 22,38440 € | 559,61 € |
| 50 | 21,31660 € | 1.065,83 € |
| 100 | 20,29990 € | 2.029,99 € |
| 250 | 19,03052 € | 4.757,63 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 33,43900 € |



