PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVMAGU23A-E

DigiKey Part Number
95-EVMAGU23A-E-ND
Manufacturer
Manufacturer Product Number
EVMAGU23A-E
Description
EATON UNIVERSAL-INPUT MANAGED PD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Box
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
55A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
Hardwired
AC Outlets
24
Connector - AC Output
C13 (12), C39 (12)
Voltage - Input
200 ~ 415V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
CE, FCC
Features
Load Meter
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.047,72000 €2.047,72 €
Manufacturers Standard Package
Unit Price without VAT:2.047,72000 €
Unit Price with VAT:2.436,78680 €