
B002-H2AC2-N4 | |
|---|---|
DigiKey Part Number | 95-B002-H2AC2-N4-ND |
Manufacturer | |
Manufacturer Product Number | B002-H2AC2-N4 |
Description | SECURE KVM SWITCH, 2-PORT, DUAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 2 | |
Peripherals | HDMI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | Power Supply | |
Requires | - | |
Size | 8.80" L x 6.69" W x 2.63" H (223.5mm x 169.9mm x 66.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.095,10000 € | 1.095,10 € |
| Unit Price without VAT: | 1.095,10000 € |
|---|---|
| Unit Price with VAT: | 1.303,16900 € |




