2 Port Desktop Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B002-H2A2-N4

DigiKey Part Number
95-B002-H2A2-N4-ND
Manufacturer
Manufacturer Product Number
B002-H2A2-N4
Description
SECURE KVM SWITCH, 2-PORT, DUAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Network KVM
Number of Ports
2
Peripherals
HDMI Monitor, USB Keyboard, USB Mouse, Audio
Mounting Type
Desktop
Includes
Power Supply
Requires
-
Size
8.80" L x 6.69" W x 2.60" H (223.5mm x 169.9mm x 66.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1757,07000 €757,07 €
Manufacturers Standard Package
Unit Price without VAT:757,07000 €
Unit Price with VAT:900,91330 €