
B002-DV2A4 | |
|---|---|
DigiKey Part Number | B002-DV2A4-ND |
Manufacturer | |
Manufacturer Product Number | B002-DV2A4 |
Description | SECURE KVM SWITCH, DUAL MONITOR, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | DVI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | Power Cord | |
Requires | - | |
Size | 12.57" L x 6.70" W x 2.70" H (319.3mm x 170.2mm x 68.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,64000 € | 626,64 € |
| Unit Price without VAT: | 626,64000 € |
|---|---|
| Unit Price with VAT: | 745,70160 € |





