
B002-DP2A4-N4 | |
|---|---|
DigiKey Part Number | 95-B002-DP2A4-N4-ND |
Manufacturer | |
Manufacturer Product Number | B002-DP2A4-N4 |
Description | SECURE KVM SWITCH, 4-PORT, DUAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | Display Port Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | Power Supply | |
Requires | - | |
Size | 12.48" L x 6.65" W x 2.70" H (317.0mm x 169.0mm x 68.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.752,24000 € | 1.752,24 € |
| Unit Price without VAT: | 1.752,24000 € |
|---|---|
| Unit Price with VAT: | 2.085,16560 € |






