
WCLA3225V1-6R8-R | |
|---|---|
DigiKey Part Number | 283-WCLA3225V1-6R8-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-6R8-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-6R8-R |
Description | FIXED IND 6.8UH 660MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 660 mA 300mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 34MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,20910 € | 20,91 € |
| 250 | 0,19348 € | 48,37 € |
| 500 | 0,18240 € | 91,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17448 € | 261,72 € |
| 3.000 | 0,16452 € | 493,56 € |
| 4.500 | 0,15897 € | 715,37 € |
| 7.500 | 0,15224 € | 1.141,80 € |
| 10.500 | 0,14797 € | 1.553,68 € |
| 15.000 | 0,14358 € | 2.153,70 € |
| 37.500 | 0,13290 € | 4.983,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

