2.2 µH Unshielded Wirewound Inductor 775 mA 210mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA2520V1-2R2-R

DigiKey Part Number
283-WCLA2520V1-2R2-RTR-ND - Tape & Reel (TR)
283-WCLA2520V1-2R2-RCT-ND - Cut Tape (CT)
283-WCLA2520V1-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCLA2520V1-2R2-R
Description
FIXED IND 2.2UH 775MA 210 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 775 mA 210mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
12 @ 7.96MHz
Frequency - Self Resonant
78MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.098" W (2.92mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15100 €1,51 €
250,13960 €3,49 €
500,13140 €6,57 €
1000,12380 €12,38 €
2500,11452 €28,63 €
5000,10796 €53,98 €
1.0000,10179 €101,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15115 €302,30 €
4.0000,14253 €570,12 €
6.0000,13772 €826,32 €
10.0000,13189 €1.318,90 €
14.0000,12819 €1.794,66 €
20.0000,12439 €2.487,80 €
50.0000,11514 €5.757,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €