For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VP3-0138-R
VP3-0138-R
VERSA-PAC® User-Configurable Inductors and Transformers

VP3-0138-R

DigiKey Part Number
513-1538-2-ND - Tape & Reel (TR)
513-1538-1-ND - Cut Tape (CT)
513-1538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VP3-0138-R
Description
XFMR 11.2UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VP3-0138-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.673" L x 0.878" W (17.10mm x 22.30mm)
Height - Seated (Max)
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,31000 €8,31 €
106,84000 €68,40 €
1006,14750 €614,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2005,99595 €1.199,19 €
4005,65545 €2.262,18 €
6005,46560 €3.279,36 €
1.0005,44821 €5.448,21 €
Manufacturers Standard Package
Unit Price without VAT:8,31000 €
Unit Price with VAT:9,88890 €