SMF7-0ALH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,09597 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,06413 €
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,04496 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,20512 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 159
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.720
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.183
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.055
Unit Price: 0,35000 €
Datasheet
SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
High Power TVS Diodes

SMF7-0ALH

DigiKey Part Number
283-SMF7-0ALHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF7-0ALH
Description
TVS DIODE 7VWM 12VC SOD123FL
Customer Reference
Detailed Description
12V Clamp 30.9A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
30.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes