


SDCLA1V4018-6R8-R | |
|---|---|
DigiKey Part Number | 283-SDCLA1V4018-6R8-RTR-ND - Tape & Reel (TR) 283-SDCLA1V4018-6R8-RCT-ND - Cut Tape (CT) 283-SDCLA1V4018-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCLA1V4018-6R8-R |
Description | FIXED IND 6.8UH 1.45A 98 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.45 A 98mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17520 € | 4,38 € |
| 50 | 0,16500 € | 8,25 € |
| 100 | 0,15560 € | 15,56 € |
| 250 | 0,14392 € | 35,98 € |
| 500 | 0,13568 € | 67,84 € |
| 1.000 | 0,12792 € | 127,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06292 € | 220,22 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


