


SDCLA1V4018-1R0-R | |
|---|---|
DigiKey Part Number | 283-SDCLA1V4018-1R0-RTR-ND - Tape & Reel (TR) 283-SDCLA1V4018-1R0-RCT-ND - Cut Tape (CT) 283-SDCLA1V4018-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCLA1V4018-1R0-R |
Description | FIXED IND 1UH 3.2A 27 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.2 A 27mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,14280 € | 14,28 € |
| 250 | 0,13212 € | 33,03 € |
| 500 | 0,12458 € | 62,29 € |
| 1.000 | 0,11744 € | 117,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06292 € | 220,22 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


