
SDCHA1V8040-330-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-330-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-330-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-330-R |
Description | IND SMD POWER 33.0UH 2.3A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Inductor 2.3 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDCHA1V8040-330-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,28460 € | 14,23 € |
| 100 | 0,26820 € | 26,82 € |
| 250 | 0,24808 € | 62,02 € |
| 500 | 0,23392 € | 116,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23158 € | 231,58 € |
| 2.000 | 0,21837 € | 436,74 € |
| 3.000 | 0,21100 € | 633,00 € |
| 5.000 | 0,20207 € | 1.010,35 € |
| 7.000 | 0,19640 € | 1.374,80 € |
| 10.000 | 0,19057 € | 1.905,70 € |
| 25.000 | 0,17639 € | 4.409,75 € |
| 50.000 | 0,17058 € | 8.529,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


