
SDCHA1V6045-6R8-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-6R8-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-6R8-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-6R8-R |
Description | FIXED IND 6.8UH 3.6A 34 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Inductor 3.6 A 34mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 34mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24040 € | 6,01 € |
| 50 | 0,22680 € | 11,34 € |
| 100 | 0,21370 € | 21,37 € |
| 250 | 0,19768 € | 49,42 € |
| 500 | 0,18638 € | 93,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09432 € | 94,32 € |
| 2.000 | 0,08893 € | 177,86 € |
| 3.000 | 0,08592 € | 257,76 € |
| 5.000 | 0,08228 € | 411,40 € |
| 7.000 | 0,07997 € | 559,79 € |
| 10.000 | 0,07759 € | 775,90 € |
| 25.000 | 0,07180 € | 1.795,00 € |
| 50.000 | 0,06772 € | 3.386,00 € |
| 100.000 | 0,06388 € | 6.388,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


