6.8 µH Semi-Shielded Inductor 3.6 A 34mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V6045-6R8-R

DigiKey Part Number
283-SDCHA1V6045-6R8-RTR-ND - Tape & Reel (TR)
283-SDCHA1V6045-6R8-RCT-ND - Cut Tape (CT)
283-SDCHA1V6045-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V6045-6R8-R
Description
FIXED IND 6.8UH 3.6A 34 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Inductor 3.6 A 34mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
34mOhm
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
5.7A
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27400 €2,74 €
250,25280 €6,32 €
500,23840 €11,92 €
1000,22480 €22,48 €
2500,20796 €51,99 €
5000,19606 €98,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18485 €184,85 €
2.0000,17430 €348,60 €
3.0000,16841 €505,23 €
5.0000,16128 €806,40 €
7.0000,15675 €1.097,25 €
10.0000,15210 €1.521,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €