
SDCHA1V6045-680-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-680-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-680-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-680-R |
Description | FIXED IND 68UH 1.1A 305 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Inductor 1.1 A 305mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 305mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,21690 € | 21,69 € |
| 250 | 0,20064 € | 50,16 € |
| 500 | 0,18918 € | 94,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18729 € | 187,29 € |
| 2.000 | 0,17660 € | 353,20 € |
| 3.000 | 0,17063 € | 511,89 € |
| 5.000 | 0,16341 € | 817,05 € |
| 7.000 | 0,15882 € | 1.111,74 € |
| 10.000 | 0,15410 € | 1.541,00 € |
| 25.000 | 0,14263 € | 3.565,75 € |
| 50.000 | 0,13487 € | 6.743,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

