33 µH Semi-Shielded Inductor 1.8 A 145mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V6045-330-R

DigiKey Part Number
283-SDCHA1V6045-330-RTR-ND - Tape & Reel (TR)
283-SDCHA1V6045-330-RCT-ND - Cut Tape (CT)
283-SDCHA1V6045-330-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V6045-330-R
Description
FIXED IND 33UH 1.8A 145 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Inductor 1.8 A 145mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
145mOhm
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
2.5A
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26300 €2,63 €
250,24360 €6,09 €
500,22940 €11,47 €
1000,21630 €21,63 €
2500,20012 €50,03 €
5000,18868 €94,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09362 €93,62 €
2.0000,08827 €176,54 €
3.0000,08528 €255,84 €
5.0000,08167 €408,35 €
7.0000,07937 €555,59 €
10.0000,07701 €770,10 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €