
SDCHA1V5040-6R8-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5040-6R8-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5040-6R8-RCT-ND - Cut Tape (CT) 283-SDCHA1V5040-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5040-6R8-R |
Description | FIXED IND 6.8UH 2.5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Inductor 2.5 A 43mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 43mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,11440 € | 11,44 € |
| 250 | 0,10584 € | 26,46 € |
| 500 | 0,09980 € | 49,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09544 € | 143,16 € |
| 3.000 | 0,08999 € | 269,97 € |
| 4.500 | 0,08695 € | 391,27 € |
| 7.500 | 0,08327 € | 624,52 € |
| 10.500 | 0,08093 € | 849,76 € |
| 15.000 | 0,07852 € | 1.177,80 € |
| 37.500 | 0,07267 € | 2.725,12 € |
| 75.000 | 0,06854 € | 5.140,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

