
SDCHA1V5040-3R3-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5040-3R3-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5040-3R3-RCT-ND - Cut Tape (CT) 283-SDCHA1V5040-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5040-3R3-R |
Description | FIXED IND 3.3UH 3.5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Inductor 3.5 A 24mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,19200 € | 19,20 € |
| 250 | 0,17756 € | 44,39 € |
| 500 | 0,16742 € | 83,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16013 € | 240,19 € |
| 3.000 | 0,15099 € | 452,97 € |
| 4.500 | 0,14590 € | 656,55 € |
| 7.500 | 0,13972 € | 1.047,90 € |
| 10.500 | 0,13580 € | 1.425,90 € |
| 15.000 | 0,13177 € | 1.976,55 € |
| 37.500 | 0,12197 € | 4.573,88 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


