
SDCHA1V5040-1R5-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5040-1R5-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5040-1R5-RCT-ND - Cut Tape (CT) 283-SDCHA1V5040-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5040-1R5-R |
Description | FIXED IND 1.5UH 4.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Inductor 4.5 A 15mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17780 € | 8,89 € |
| 100 | 0,16770 € | 16,77 € |
| 250 | 0,15508 € | 38,77 € |
| 500 | 0,14620 € | 73,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13985 € | 209,78 € |
| 3.000 | 0,13186 € | 395,58 € |
| 4.500 | 0,12741 € | 573,35 € |
| 7.500 | 0,12202 € | 915,15 € |
| 10.500 | 0,11859 € | 1.245,19 € |
| 15.000 | 0,11507 € | 1.726,05 € |
| 37.500 | 0,10651 € | 3.994,12 € |
| 75.000 | 0,10129 € | 7.596,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


