
SDCHA1V5020-2R2-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-2R2-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-2R2-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-2R2-R |
Description | FIXED IND 2.2UH 3.3A 32 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Inductor 3.3 A 32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 86MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,20020 € | 10,01 € |
| 100 | 0,18880 € | 18,88 € |
| 250 | 0,17464 € | 43,66 € |
| 500 | 0,16466 € | 82,33 € |
| 1.000 | 0,15526 € | 155,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15083 € | 377,07 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


