



MOVGT20V320K | |
|---|---|
DigiKey Part Number | 283-MOVGT20V320K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT20V320K |
Description | TVS DEVICE GDT/MOV DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Supplier Device Package | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,92560 € | 23,14 € |
| 100 | 0,82240 € | 82,24 € |
| 300 | 0,76473 € | 229,42 € |
| 500 | 0,74344 € | 371,72 € |
| 1.000 | 0,71899 € | 718,99 € |
| 2.500 | 0,69320 € | 1.733,00 € |
| 5.000 | 0,67765 € | 3.388,25 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

