


MDM-15 | |
|---|---|
DigiKey Part Number | 283-MDM-15-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15 |
Description | FUSE BUSS SMALL DIMENSION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Cartridge, Ceramic |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,97400 € | 84,87 € |
| 10 | 15,66000 € | 156,60 € |
| 15 | 14,93867 € | 224,08 € |
| 25 | 14,07400 € | 351,85 € |
| 35 | 13,53086 € | 473,58 € |
| 50 | 12,97680 € | 648,84 € |
| 125 | 11,64904 € | 1.456,13 € |
| 250 | 10,72896 € | 2.682,24 € |
| 500 | 9,87518 € | 4.937,59 € |
| Unit Price without VAT: | 16,97400 € |
|---|---|
| Unit Price with VAT: | 20,19906 € |


