



MDL-3/8-R | |
|---|---|
DigiKey Part Number | 283-MDL-3/8-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-3/8-R |
Description | FUSE GLASS 375MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.982 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 1.567 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,15200 € | 15,76 € |
| 10 | 2,90800 € | 29,08 € |
| 15 | 2,77467 € | 41,62 € |
| 25 | 2,61480 € | 65,37 € |
| 35 | 2,51457 € | 88,01 € |
| 50 | 2,41240 € | 120,62 € |
| 125 | 2,16776 € | 270,97 € |
| 250 | 1,99860 € | 499,65 € |
| 500 | 1,84182 € | 920,91 € |
| Unit Price without VAT: | 3,15200 € |
|---|---|
| Unit Price with VAT: | 3,75088 € |


