KVW-5R0C684-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 10,37000 €
Datasheet
680 mF (EDLC) Supercapacitor 5 V Radial, Can 30Ohm 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 mF (EDLC) Supercapacitor 5 V Radial, Can 30Ohm 1000 Hrs @ 85°C
Coin Cell Supercapacitors for real-time clock (RTC) backup
What is the difference between a battery and a supercapacitor?

KVW-5R0C684-R

DigiKey Part Number
283-KVW-5R0C684-R-ND
Manufacturer
Manufacturer Product Number
KVW-5R0C684-R
Description
SUPERCAPACITOR COIN 5V 0.68F CY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 mF (EDLC) Supercapacitor 5 V Radial, Can 30Ohm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Capacitance
680 mF
Tolerance
-20%, +80%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
30Ohm
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.217" (5.50mm)
Size / Dimension
0.819" Dia (20.80mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,62000 €7,62 €
105,72400 €57,24 €
504,96740 €248,37 €
1004,73300 €473,30 €
5004,33622 €2.168,11 €
1.0004,21324 €4.213,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,62000 €
Unit Price with VAT:9,06780 €